
19-position circular cable assembly featuring a wire-to-panel connector system. Receptacle connector with male contacts made of gold-plated copper, offering a 1A current rating. Assembly utilizes 30AWG individual polymer insulated wires, operating within a -55°C to 200°C temperature range. Features include environmental protection, mating retention, and sealability.
Sign in to ask questions about the TE Connectivity QCM019SC2DC012P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity QCM019SC2DC012P technical specifications.
| Color | Multiple |
| Connector System | Wire-to-Panel |
| Connector Type A | Receptacle |
| Connector Type B | Wire Leads |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| ELV | Compliant |
| Environmental Protection | Yes (With) |
| Factory Installed Backshell | No (Without) |
| Insulation Material | Polymer |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 19 |
| Package Quantity | 1 |
| Pitch | 0.025inch |
| Plating | Nickel |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Nanonics N |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity QCM019SC2DC012P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.