19-position circular receptacle cable assembly featuring 30AWG individual wire leads. Utilizes a wire-to-panel connector system with copper contacts plated in nickel and gold for reliable conductivity. Designed for panel mounting, this assembly offers environmental protection and mating retention, operating within a temperature range of -55°C to 200°C. The assembly is RoHS and ELV compliant, with a polymer insulation material.
Checking distributor stock and pricing after the page loads.
TE Connectivity QCM019SC2DM036P technical specifications.
| Color | Multiple |
| Connector System | Wire-to-Panel |
| Connector Type A | Receptacle |
| Connector Type B | Wire Leads |
| Contact Material | Copper |
| Contact Plating | Nickel, Gold |
| ELV | Compliant |
| Environmental Protection | Yes (With) |
| Factory Installed Backshell | No (Without) |
| Insulation Material | Polymer |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Positions | 19 |
| Package Quantity | 1 |
| Pitch | 0.025inch |
| Plating | Nickel |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Nanonics N |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
No datasheet is available for this part.