44-position circular cable assembly featuring 30AWG individual wire leads. This specialized assembly utilizes copper contacts with nickel and gold plating, offering a pitch of 0.025 inches. Designed for free-hanging mounting, it operates within a temperature range of -55°C to 200°C and includes environmental protection. The assembly is RoHS and ELV compliant.
TE Connectivity QCM044PC2DC006 technical specifications.
| Color | Multiple |
| Connector Type A | Plug |
| Connector Type B | Wire Leads |
| Contact Material | Copper |
| Contact Plating | Nickel, Gold |
| ELV | Compliant |
| Environmental Protection | Yes (With) |
| Factory Installed Backshell | No (Without) |
| Insulation Material | Polymer |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 44 |
| Package Quantity | 1 |
| Pitch | 0.025inch |
| Plating | Nickel |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Series | Nanonics N |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity QCM044PC2DC006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.