
This heat shrink tubing is molded, black in color, and made from polyolefin material. It is compliant with ELV standards and is not lead-free. The operating temperature range is from -4°C to 140°C. The tubing is packaged in boxes and is part of the QFT series.
TE Connectivity QFT2-130/42-0-B500 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -4°C |
| Packaging | Box |
| Series | QFT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity QFT2-130/42-0-B500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
