
Wire Identification WRAP-UP CAL BROWN Sold by Pack of 120
TE Connectivity QUP12BR technical specifications.
| Package/Case | 120 |
| Color | Brown |
| ELV | Compliant |
| Length | 6inch |
| Material | Vinyl |
| Packaging | Sheet |
| Series | QUP |
| Width | 0.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity QUP12BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.