
Wire Identification WRAP-UP CAL BLUE Sold by Pack of 30
TE Connectivity QUP3BU technical specifications.
| Color | Blue, White |
| Height | 1inch |
| Length | 6inch |
| Material | Vinyl |
| Packaging | Sheet |
| Series | QUP |
| Shape | Square |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity QUP3BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.