TE Connectivity QUP6VT technical specifications.
| Color | Violet |
| ELV | Not Applicable |
| Height | 25.4mm |
| Length | 1inch |
| Material | Vinyl |
| Packaging | Sheet |
| Reach SVHC Compliant | Unknown |
| Series | QUP |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity QUP6VT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.