RAY-101-4.0(100) is a high-performance Raybraid tubular shielding braid designed for electrical interference protection of wire bundles and harnesses. It is constructed from tin-plated copper and provides a minimum of 93% optical coverage. This product is specifically designed to be compatible with Raychem heat-shrinkable components and adapters, often used in aerospace and defense applications for EMI/RFI shielding.
TE Connectivity RAY-101-4.0(100) technical specifications.
| Primary Product Plating Material | Tin |
| Primary Product Material | Copper |
| Braid Coverage | 93% |
| Internal Diameter | 4.0mm |
| Operating Temperature Range | -65 to 150°C |
| RoHS | Compliant |
| REACH | Affected |
Download the complete datasheet for TE Connectivity RAY-101-4.0(100) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.