Heat Shrink Tubing and Sleeves HS-RIM V-U .063" PRICE PER METER
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity RAYRIM-NR7-0-SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Material | PO, Polyolefin |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Panel Thickness | 1.6mm |
| Series | Rayrim |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RAYRIM-NR7-0-SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.