
TE CONNECTIVITY / RAYCHEM RAYRIM-NR7-O Grommet, 5M Self Adhering, Heat Shrink Edging, PO (Polyolefin), 1.63 mm
Sign in to ask questions about the TE Connectivity RAYRIM-NR7-O datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity RAYRIM-NR7-O technical specifications.
| Body Material | PO, Polyolefin |
| Color | Black |
| Material | Polyolefin |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RAYRIM-NR7-O to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
