
TE CONNECTIVITY / RAYCHEM RAYRIM-NR9-0-769-204 Grommet, 1.2M Self Adhering, Heat Shrink Edging, PO (Polyolefin), 5.38 mm
TE Connectivity RAYRIM-NR9-0-769-204 technical specifications.
| Body Material | PO, Polyolefin |
| Package/Case | 204 |
| Color | Black |
| Material | Polyolefin |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RAYRIM-NR9-0-769-204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.