
RF coaxial connector, male, straight, cable mount, solder termination. Features 75 Ohm impedance, operating frequency 0 to 2.8 GHz, and a maximum frequency of 4 GHz. Constructed with a brass body plated in nickel, brass center contacts with gold plating, and PTFE dielectric. Rated for 500V, with a temperature range of -55°C to 150°C and 500 mating cycles.
TE Connectivity RBD-75-M-00 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 75R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 24.5mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 2.8 GHz |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity RBD-75-M-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
