
The RayBlock 85 heat shrink sleeve is made from polyolefin material with a black color. It has an inside diameter of 32mm and a length of 55mm. The operating temperature range is from -40°C to 85°C. The RayBlock 85 series is packaged in a box format.
TE Connectivity RBK-85-KIT-0510-A0 technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| Inside Diameter | 32mm |
| Length | 55mm |
| Material | Polyolefin |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Box |
| Series | RayBlock 85 |
| RoHS | Compliant |
No datasheet is available for this part.