Conn Circular PIN 51 POS ST Panel Mount 1 Port
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 51 |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |