TE Connectivity RD10A24-51-P7CS051/1 technical specifications.
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 51 |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 51 |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity RD10A24-51-P7CS051/1 to view detailed technical specifications.
No datasheet is available for this part.