
FUSE BOARD MOUNT 3A 32VDC 0603
TE Connectivity RF0343-000 technical specifications.
| Body Material | Ceramic, Glass |
| Package/Case | SMD/SMT |
| Current Rating | 3A |
| Depth | 0.95mm |
| ELV | Compliant |
| Fuse Current | 3A |
| Fuse Size | 1.75mm X 0.95mm X 0.95mm |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 31mR |
| RoHS Compliant | Yes |
| Series | SFS |
| Terminal Material | Silver |
| Termination | SMD/SMT |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| Width | 0.8mm |
| Working Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RF0343-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
