
Resettable Fuses - PPTC .12A 250V
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity RF0668-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| ELV | Compliant |
| Hold Current | 120mA |
| Lead/Base Style | Kinked |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 60V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 16R |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Termination | Radial |
| Trip Current | 240mA |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RF0668-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.