
The RF1500-000 is a 5.6V Zener diode from TE Connectivity's PolyZen series. It features a maximum power dissipation of 700mW and a maximum reverse leakage current of 10mA. The diode is compliant with ELV regulations and is available in a surface mount package with a termination of SMD/SMT. It operates within a temperature range of -40°C to 85°C and has a maximum operating supply voltage of 5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity RF1500-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 4.2nF |
| Package/Case | SMD/SMT |
| Clamping Voltage | 24V |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 4.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Reverse Leakage Current | 10mA |
| Max Surge Current | 750mA |
| Mount | Surface Mount, Screw |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 700mW |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| Series | PolyZen |
| Termination | SMD/SMT |
| Width | 4.15mm |
| Working Voltage | 5.6V |
| Zener Voltage | 5.6V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RF1500-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.