
TE Connectivity RF1543-000 technical specifications.
| Approvals | UL, CSA, TUV |
| Hold Current | 2.6A |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Mount | External |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Time to Trip | 5s |
| Trip Current | 5.8A |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RF1543-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.