RESET,60V MAX,3A,0.12A IHOLD,0A ITRIP,RADIAL,BULK,HAZMAT
Checking distributor stock and pricing after the page loads.
TE Connectivity RF1682-000 technical specifications.
| Package/Case | Radial |
| Hold Current | 120mA |
| Lead Pitch | 5mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 8R |
| Series | PolySwitch® |
| Termination | Radial |
| Time to Trip | 1.5s |
| Trip Current | 240mA |
| RoHS | Compliant |