Gas Discharge Tubes 1000VDC 3KADC 1AAC 1pF Axial Thru-Hole
TE Connectivity RF2044-000 technical specifications.
| Approvals | UL |
| Package/Case | Axial |
| ELV | Compliant |
| Lead Diameter | 0.8mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | GTCX28 |
| Termination | Axial |
| RoHS | Compliant |
No datasheet is available for this part.
