
FUSE, PTC RESET, 24VDC, 500MA, SMD
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity RF2155-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| ELV | Compliant |
| Hold Current | 500mA |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Operating Supply Voltage | 24V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PolySwitch, Raychem |
| Time to Trip | 0.15s |
| Trip Current | 1A |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RF2155-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
