
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 200V 6mm 5KA 2POLE
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity RF2868-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Quantity | 1000 |
| Packaging | Tray |
| Peak Pulse Current | 5kA |
| Series | GTCX26 |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RF2868-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.