POLYSWITCH PTC RESET 3A HLD T/R
TE Connectivity RGEF300K-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| ELV | Compliant |
| Hold Current | 3A |
| Lead Free | Lead Free |
| Lead/Base Style | Standard |
| Max Current Rating | 100A |
| Max Voltage Rating (DC) | 16V |
| Operating Supply Voltage | 16V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.3W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Time to Trip | 1s |
| Trip Current | 5.1A |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RGEF300K-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.