This black heat shrink tubing is made from polyolefin material and has an inside diameter of 13mm. It is compliant with ELV regulations and is available in bulk packaging with 150 pieces per package. The operating temperature range is from -55°C to 110°C.
TE Connectivity RHW-13/4-1200/ADH-0 technical specifications.
| Color | Black |
| ELV | Compliant |
| Inside Diameter | 13mm |
| Lead Free | Not Applicable |
| Length | 4foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 150 |
| Packaging | Bulk |
| Series | RHW |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RHW-13/4-1200/ADH-0 to view detailed technical specifications.
No datasheet is available for this part.