Heat Shrink Tubing ST Cross Linked Polyolefin Red Heavy Loose
TE Connectivity RHW-13/4-1200/ADH-2 technical specifications.
| Type | Tubing |
| Style | Straight |
| Body Material | Cross Linked Polyolefin |
| Color | Red |
| Shrink Wall Type | Heavy |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity RHW-13/4-1200/ADH-2 to view detailed technical specifications.
No datasheet is available for this part.