
Heat Shrink Tubing ST Cross Linked Polyolefin Black Heavy Piece
TE Connectivity RHW-160/50-1200/ADH-0 technical specifications.
| Color | Black |
| ELV | Compliant |
| Halogen Free | Halogen Free |
| Inside Diameter | 160mm |
| Lead Free | Not Applicable |
| Length | 1200mm |
| Material | Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | RHW |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RHW-160/50-1200/ADH-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.