TE Connectivity's RHW series heat shrink tubing is available in bulk packaging with 200 pieces per package. The tubing is made from polyolefin material and is black in color. It is compliant with ELV regulations and is not applicable for lead-free requirements. The tubing has an inside diameter of 43mm and a length of 4 feet, with a maximum operating temperature of 110°C and a minimum operating temperature of -55°C.
TE Connectivity RHW-43/12-1200/ADH-0 technical specifications.
| Color | Black |
| ELV | Compliant |
| Inside Diameter | 43mm |
| Lead Free | Not Applicable |
| Length | 4foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | RHW |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RHW-43/12-1200/ADH-0 to view detailed technical specifications.
No datasheet is available for this part.