TE Connectivity's RHW-51/16-1200/ADH-0 is a black polyolefin heat shrink tubing with an inside diameter of 51mm and a length of 4 feet. It is compliant with ELV regulations and has a maximum operating temperature of 110°C and a minimum operating temperature of -55°C. The tubing is available in bulk packaging with 150 pieces per package.
TE Connectivity RHW-51/16-1200/ADH-0 technical specifications.
| Color | Black |
| ELV | Compliant |
| Inside Diameter | 51mm |
| Lead Free | Not Applicable |
| Length | 4foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 150 |
| Packaging | Bulk |
| Series | RHW |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RHW-51/16-1200/ADH-0 to view detailed technical specifications.
No datasheet is available for this part.