
This 2-position female RJ11 modular connector is designed for through hole mounting and features a current rating of 2.3A. It is compliant with UL and CSA approvals and has a flammability rating of UL94 V-0. The connector is made of bronze with a gold plating and is lead free. It is available in a package quantity of 100 and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2.3A |
| Direction | Down |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | L |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
