
Conn RJ-11 F 6 POS 1.27mm Solder RA Thru-Hole 6 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2.3A |
| Direction | Down |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | L |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
