This is a commercial-grade, right-angle mounted, through hole connector with a glass filled polyester insulator and 50u plating thickness. It has a dielectric withstanding voltage of 1000VAC and features 6 female contacts. The connector is suitable for use in commercial applications.
Sign in to ask questions about the TE Connectivity RJ11-6N3-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity RJ11-6N3-B technical specifications.
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 6 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Dielectric Withstanding Voltage | 1000VAC |
| Plating Thickness | 50u |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity RJ11-6N3-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.