This TE Connectivity RJ11 modular connector features 6 male contacts, a black housing, and is compliant with UL and CSA approvals. It has a bronze contact material with gold plating and is designed for through hole mounting. The connector is shielded and contains lead, making it suitable for applications requiring a secure and reliable connection.
TE Connectivity RJ11-6N3-S technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Down |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | N |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.