
Right-angle, unshielded modular jack with 8 positions and 8 contacts. Features gold-plated bronze contacts and a black housing with a UL94 V-0 flammability rating. Rated for 2.3A current, this female connector mounts via through-hole termination with a 2.54mm pitch.
TE Connectivity RJ45-8N-B technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2.3A |
| Direction | Down |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 12.3mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 17.8mm |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Poles | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Primary Type | MODULAR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | N |
| Shielding | Unshielded |
| Termination | Solder |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RJ45-8N-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
