
Right-angle, through-hole modular connector featuring 8 positions and 8 loaded contacts. This female, unshielded connector has a black housing and utilizes gold-plated bronze contacts. Designed for a single port with a 2.54mm pitch, it offers a down orientation and is RoHS compliant.
TE Connectivity RJ45-8N-S technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Down |
| ELV | Compliant |
| Gender | Female |
| Height | 12.3mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 17.8mm |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | N |
| Shielding | Unshielded |
| Termination | Through Hole |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RJ45-8N-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.