
Shielded, right-angle, female RJ45 connector featuring 8 positions and 8 loaded contacts with a 2.54mm pitch. This through-hole mounted component offers a 2.3A current rating and gold-plated bronze contacts. Its black housing is UL94 V-0 flammability rated and the unit is lead-free and RoHS compliant.
TE Connectivity RJ45-8N4-S technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2.3A |
| Depth | 18.8mm |
| Direction | Down |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | N |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RJ45-8N4-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
