
Shielded, right-angle, female RJ45 connector with 8 positions and 8 loaded contacts. Features gold-plated bronze contacts, a 2.3A current rating, and a 2.54mm pitch. This through-hole mounted component has a black housing, is UL94 V-0 flammability rated, and is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2.3A |
| Depth | 18.8mm |
| Direction | Down |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 17.78mm |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Z |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
