POLYSWITCH PTC RESET 1.1A T/H
Sign in to ask questions about the TE Connectivity RKEF110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity RKEF110 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Height | 15mm |
| Body Length | 7.6mm |
| Package/Case | Radial |
| ELV | Compliant |
| Hold Current | 1.1A |
| Lead Free | Lead Free |
| Lead/Base Style | Standard |
| Max Current Rating | 40A |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 2.2W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Time to Trip | 3s |
| Trip Current | 2.2A |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RKEF110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.