TE CONNECTIVITY / SCHRACK 8-1393149-2 General Purpose Relay, RM2 Series, Power, Non Latching, DPDT, 24 VDC, 16 A
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity RM202024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 50.53mA |
| Coil Power | 1.2W |
| Coil Resistance | 475R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Cadmium |
| Depth | 35.5mm |
| Dropout Voltage | 2.4V |
| ELV | Non-Compliant |
| Lead Free | Lead Free |
| Length | 38.5mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Socketable, Plug-In |
| Operate Time | 15ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 1.7W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | RM, SCHRACK |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 440V |
| Width | 35.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RM202024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
