
TE Connectivity RMK-18X50-A4 technical specifications.
| Color | White |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Polyester |
| Max Operating Temperature | -85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 36 |
| Packaging | Sheet |
| Series | RMK |
| RoHS | Compliant |
No datasheet is available for this part.