
Sign in to ask questions about the TE Connectivity RMK-35X75-A4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity RMK-35X75-A4 technical specifications.
| Color | White |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Polyester |
| Max Operating Temperature | -85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 12 |
| Packaging | Sheet |
| Series | RMK |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RMK-35X75-A4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
