Heat Shrink Tubing ST Polyolefin Black Medium Piece
TE Connectivity RMW-25/8-1200/U-0 technical specifications.
| Color | Black |
| ELV | Compliant |
| Features | Moisture Resistant |
| Lead Free | Not Applicable |
| Material | PO, Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | RMW |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity RMW-25/8-1200/U-0 to view detailed technical specifications.
No datasheet is available for this part.