
This heat shrink is a 75mm diameter, black polyolefin material, wall mount type, with a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. It is available in a 4foot length and is packaged in bulk quantities of 5. The product is compliant with ELV regulations, but not halogen free.
TE Connectivity RMW-75/22-1200/ADH-0 technical specifications.
| Color | Black |
| ELV | Compliant |
| Halogen Free | Not Halogen Free |
| Inside Diameter | 75mm |
| Lead Free | Not Applicable |
| Length | 4foot |
| Material | Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Wall |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | RMW |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RMW-75/22-1200/ADH-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
