
Thin Wall Heat Shrink Tubing 1 1/2 4 LNTHS BLK 4 LNTHS BLACK
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Body Material | Polyolefin |
| Package/Case | 100 |
| Color | Black |
| ELV | Compliant |
| Halogen Free | Not Halogen Free |
| Inside Diameter | 38.1mm |
| Lead Free | Not Applicable |
| Length | 4foot |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | RNF-100 |
| RoHS | Compliant |