
TE Connectivity's Thermofit RNF-100 heat shrink tubing features a clear polyolefin material with a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. Available in bulk packaging with 200 units per package. This tubing is suitable for use in a variety of applications where heat shrink tubing is required.
TE Connectivity RNF-100-1-1/2-CL-STK technical specifications.
| Color | Clear |
| Inside Diameter | 38.1mm |
| Length | 4foot |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | Thermofit RNF-100 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RNF-100-1-1/2-CL-STK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.