
The Thermofit RNF-100 heat shrink is made from polyolefin material and features a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. It is compliant with ELV regulations. The heat shrink is available on a spool and has a color of orange. It is not applicable for lead-free requirements.
TE Connectivity RNF-100-1-1/2-OR-SP technical specifications.
| Body Material | Polyolefin |
| Color | Orange |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| Series | Thermofit RNF-100 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RNF-100-1-1/2-OR-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
