
The Thermofit RNF-100 is a polyolefin insulated cable sleeve with a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. It is available in a 100 series package and has a white color. The sleeve is made of polyolefin material and is designed for cable mounting. It is packaged in bulk and is part of the Thermofit RNF-100 series.
Checking distributor stock and pricing after the page loads.
| Body Material | Polyolefin |
| Package/Case | 100 |
| Color | White |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Packaging | Bulk |
| Series | Thermofit RNF-100 |
| RoHS | Compliant |