
Heat Shrink Tubing ST Polyolefin Yellow Single Stick
TE Connectivity RNF-100-1-1/2-YO-STK technical specifications.
| Body Material | Polyolefin |
| Color | Yellow |
| Inside Diameter | 38.1mm |
| Length | 4foot |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | Thermofit RNF-100 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RNF-100-1-1/2-YO-STK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.