The Thermofit RNF-100 heat shrink tubing is made from polyolefin material and has a clear color. It is compliant with ELV regulations and has a maximum operating temperature of 135°C. The tubing has an inside diameter of 31.8mm and is available in bulk packaging. It is suitable for use in applications where a temperature range of -55°C to 135°C is required.
TE Connectivity RNF-100-1-1/4-CL-STK technical specifications.
| Body Material | Polyolefin |
| Color | Clear |
| ELV | Compliant |
| Inside Diameter | 31.8mm |
| Lead Free | Not Applicable |
| Length | 4foot |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | Thermofit RNF-100 |
| RoHS | Compliant |
No datasheet is available for this part.