Heat Shrink Tubing ST Polyolefin White Single Spool
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Color | White |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Packaging | Spool |
| Series | Thermofit RNF-100 |
| RoHS | Compliant |